
IMDQ75R020M1HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ75R020M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R020M1HXUMA1CT-ND - Cut Tape (CT) 448-IMDQ75R020M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R020M1HXUMA1 |
Description | IMDQ75R020M1HXUMA1 |
Customer Reference | |
Detailed Description | N-Channel 750 V 81A (Tj) 326W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ75R020M1HXUMA1 Models |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 32.5A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 11.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -2V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2217 pF @ 500 V |
FET Type | Power Dissipation (Max) 326W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22-1 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.68000 | Fr.15.68 |
| 10 | Fr.11.09100 | Fr.110.91 |
| 100 | Fr.8.50040 | Fr.850.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.7.18531 | Fr.5,388.98 |
| Unit Price without VAT: | Fr.15.68000 |
|---|---|
| Unit Price with VAT: | Fr.16.95008 |

