New Product
IMZC120R022M2HXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMZC120R022M2HXKSA1
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMZC120R040M2HXKSA1

DigiKey Part Number
448-IMZC120R040M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZC120R040M2HXKSA1
Description
SICFET N-CH 1200V 48A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 48A (Tc) 218W (Tc) Through Hole PG-TO247-4-17
Datasheet
 Datasheet
EDA/CAD Models
IMZC120R040M2HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
40mOhm @ 18A, 18V
Vgs(th) (Max) @ Id
5.1V @ 5.5mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
218W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-17
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.8.50000Fr.8.50
30Fr.6.20500Fr.186.15
120Fr.5.40558Fr.648.67
510Fr.4.75884Fr.2,427.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.50000
Unit Price with VAT:Fr.9.18850