



XMC7100-F144K4160AA | |
|---|---|
DigiKey Part Number | 448-XMC7100-F144K4160AA-ND |
Manufacturer | |
Manufacturer Product Number | XMC7100-F144K4160AA |
Description | IC MCU 32BT 4.063MB FLSH 144QFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit 100MHz, 250MHz 4.063MB (4.063M x 8) FLASH 144-TEQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | XMC7100-F144K4160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 116 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 52x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TEQFP (20x20) | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.28000 | Fr.12.28 |
| 10 | Fr.9.76800 | Fr.97.68 |
| 60 | Fr.8.67433 | Fr.520.46 |
| 120 | Fr.8.44200 | Fr.1,013.04 |
| Unit Price without VAT: | Fr.12.28000 |
|---|---|
| Unit Price with VAT: | Fr.13.27468 |

