
IPD90P04P405ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90P04P405ATMA2TR-ND - Tape & Reel (TR) 448-IPD90P04P405ATMA2CT-ND - Cut Tape (CT) 448-IPD90P04P405ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90P04P405ATMA2 |
Description | MOSFET P-CH 40V 90A TO252-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90P04P405ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.11000 | Fr.2.11 |
| 10 | Fr.1.27700 | Fr.12.77 |
| 100 | Fr.0.94760 | Fr.94.76 |
| 500 | Fr.0.76622 | Fr.383.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.63862 | Fr.1,596.55 |
| 5,000 | Fr.0.62600 | Fr.3,130.00 |
| Unit Price without VAT: | Fr.2.11000 |
|---|---|
| Unit Price with VAT: | Fr.2.28091 |













