
TLI493DW2BWA1XTMA1 | |
|---|---|
DigiKey Part Number | 448-TLI493DW2BWA1XTMA1TR-ND - Tape & Reel (TR) 448-TLI493DW2BWA1XTMA1CT-ND - Cut Tape (CT) 448-TLI493DW2BWA1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DW2BWA1XTMA1 |
Description | MAGNETIC SWITCH PROG 5WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 5-WLCSP (1.13x0.93) |
Datasheet | Datasheet |
EDA/CAD Models | TLI493DW2BWA1XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Hall Effect | |
Output Type | Open Drain | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Temperature Compensated | |
Supplier Device Package | 5-WLCSP (1.13x0.93) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 5 | Fr.0.89200 | Fr.4.46 |
| 10 | Fr.0.84800 | Fr.8.48 |
| 25 | Fr.0.79560 | Fr.19.89 |
| 50 | Fr.0.75960 | Fr.37.98 |
| 100 | Fr.0.72700 | Fr.72.70 |
| 500 | Fr.0.66138 | Fr.330.69 |
| 1,000 | Fr.0.63694 | Fr.636.94 |
| 5,000 | Fr.0.58779 | Fr.2,938.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.55947 | Fr.8,392.05 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |




