N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34
Infineon OptiMOS™-5 40 V MOSFETs in SS08 | Digi-Key Daily

IPC100N04S5L1R5ATMA1

DigiKey Part Number
IPC100N04S5L1R5ATMA1TR-ND - Tape & Reel (TR)
IPC100N04S5L1R5ATMA1CT-ND - Cut Tape (CT)
IPC100N04S5L1R5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC100N04S5L1R5ATMA1
Description
MOSFET N-CH 40V 100A 8TDSON-34
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC100N04S5L1R5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5340 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
115W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8-34
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 60µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,023
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.13000Fr.2.13
10Fr.1.36800Fr.13.68
100Fr.0.92870Fr.92.87
500Fr.0.74064Fr.370.32
1,000Fr.0.68017Fr.680.17
2,000Fr.0.62931Fr.1,258.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.57431Fr.2,871.55
10,000Fr.0.54034Fr.5,403.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.13000
Unit Price with VAT:Fr.2.30253