
IPDH4N03LAG | |
---|---|
DigiKey Part Number | IPDH4N03LAGINTR-ND - Tape & Reel (TR) IPDH4N03LAGINCT-ND - Cut Tape (CT) |
Manufacturer | Infineon Technologies |
Manufacturer Product Number | IPDH4N03LAG |
Description | MOSFET N-CH 25V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 25 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.88000 | Fr.0.88 |
10 | Fr.0.72600 | Fr.7.26 |
100 | Fr.0.64330 | Fr.64.33 |
500 | Fr.0.60964 | Fr.304.82 |
1,000 | Fr.0.59906 | Fr.599.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.58789 | Fr.1,469.73 |
5,000 | Fr.0.56900 | Fr.2,845.00 |
Unit Price without VAT: | Fr.0.88000 |
---|---|
Unit Price with VAT: | Fr.0.95128 |