
IPG16N10S4L61AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG16N10S4L61AATMA1TR-ND - Tape & Reel (TR) 448-IPG16N10S4L61AATMA1CT-ND - Cut Tape (CT) 448-IPG16N10S4L61AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG16N10S4L61AATMA1 |
Description | MOSFET 2N-CH 100V 16A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 100V 16A 29W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG16N10S4L61AATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 90µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 845pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 29W |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 16A | Supplier Device Package PG-TDSON-8-10 |
Rds On (Max) @ Id, Vgs 61mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPG20N10S4L35AATMA1 | Infineon Technologies | 3,030 | 448-IPG20N10S4L35AATMA1CT-ND | Fr.1.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.44000 | Fr.1.44 |
| 10 | Fr.0.91500 | Fr.9.15 |
| 100 | Fr.0.61530 | Fr.61.53 |
| 500 | Fr.0.48686 | Fr.243.43 |
| 1,000 | Fr.0.45107 | Fr.451.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.45107 | Fr.2,255.35 |
| Unit Price without VAT: | Fr.1.44000 |
|---|---|
| Unit Price with VAT: | Fr.1.55664 |



