
IPN50R2K0CEATMA1 | |
|---|---|
DigiKey Part Number | IPN50R2K0CEATMA1TR-ND - Tape & Reel (TR) IPN50R2K0CEATMA1CT-ND - Cut Tape (CT) IPN50R2K0CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN50R2K0CEATMA1 |
Description | MOSFET N-CH 500V 3.6A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 3.6A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN50R2K0CEATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 600mA, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 124 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.23300 | Fr.2.33 |
| 100 | Fr.0.16480 | Fr.16.48 |
| 500 | Fr.0.16438 | Fr.82.19 |
| 1,000 | Fr.0.14754 | Fr.147.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11098 | Fr.332.94 |
| 6,000 | Fr.0.10690 | Fr.641.40 |
| 9,000 | Fr.0.09547 | Fr.859.23 |
| 15,000 | Fr.0.09390 | Fr.1,408.50 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |










