MFR Recommended
Similar
Similar
Similar
Similar

IPW60R280E6FKSA1 | |
|---|---|
DigiKey Part Number | IPW60R280E6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R280E6FKSA1 |
Description | MOSFET N-CH 600V 13.8A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 430µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R180P7XKSA1 | Infineon Technologies | 0 | IPW60R180P7XKSA1-ND | Fr.3.52000 | MFR Recommended |
| IXFH26N60P | IXYS | 0 | 238-IXFH26N60P-ND | Fr.9.41000 | Similar |
| STW18N60M2 | STMicroelectronics | 50 | 497-15284-5-ND | Fr.3.11000 | Similar |
| STW18NM60N | STMicroelectronics | 524 | 497-STW18NM60N-ND | Fr.5.71000 | Similar |
| TK14N65W,S1F | Toshiba Semiconductor and Storage | 27 | TK14N65WS1F-ND | Fr.4.27000 | Similar |





