Direct
Similar
Similar

IPW65R310CFDFKSA1 | |
|---|---|
DigiKey Part Number | IPW65R310CFDFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R310CFDFKSA1 |
Description | MOSFET N-CH 650V 11.4A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 104.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |




