PFC/Ballast Controller Controller 39kHz ~ 50kHz No 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2166SPBF

DigiKey Part Number
IR2166SPBF-ND
Manufacturer
Manufacturer Product Number
IR2166SPBF
Description
IC PFC/BALLAST CNTL 50KHZ 16SOIC
Customer Reference
Detailed Description
PFC/Ballast Controller Controller 39kHz ~ 50kHz No 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
PFC/Ballast Controller
Frequency
39kHz ~ 50kHz
Voltage - Supply
10V ~ 17V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types