
IR3541MGB01TRP | |
|---|---|
DigiKey Part Number | IR3541MGB01TRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3541MGB01TRP |
Description | IC REG CTRLR DDR 2OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12, AMD SVI Voltage Regulator IC 2 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer Infineon Technologies | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, DDR, Intel VR12, AMD SVI | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 3.3V | Base Product Number |

