Similar

IRF3707ZCSTRRP | |
|---|---|
DigiKey Part Number | IRF3707ZCSTRRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF3707ZCSTRRP |
Description | MOSFET N-CH 30V 59A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 59A (Tc) 57W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |


