Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7306TRPBF

DigiKey Part Number
IRF7306PBFTR-ND - Tape & Reel (TR)
IRF7306PBFCT-ND - Cut Tape (CT)
IRF7306PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7306TRPBF
Description
MOSFET 2P-CH 30V 3.6A 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.6A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7306TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.6A
Rds On (Max) @ Id, Vgs
100mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
440pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,917
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
10Fr.0.72100Fr.7.21
100Fr.0.47820Fr.47.82
500Fr.0.37412Fr.187.06
1,000Fr.0.34062Fr.340.62
2,000Fr.0.32253Fr.645.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.28877Fr.1,155.08
8,000Fr.0.26885Fr.2,150.80
12,000Fr.0.26350Fr.3,162.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234