Similar
Similar
Similar
Similar

IRF7319PBF | |
|---|---|
DigiKey Part Number | IRF7319PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7319PBF |
Description | MOSFET N/P-CH 30V 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7319PBF Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 650pF @ 25V |
Packaging Tube | Power - Max 2W |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 29mOhm @ 5.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3032LSD-13 | Diodes Incorporated | 2,694 | DMC3032LSD-13DICT-ND | Fr.0.66000 | Similar |
| ECH8661-TL-H | onsemi | 15,402 | ECH8661-TL-HOSCT-ND | Fr.1.11000 | Similar |
| SI4532CDY-T1-GE3 | Vishay Siliconix | 3,590 | SI4532CDY-T1-GE3CT-ND | Fr.0.89000 | Similar |
| SP8M10FRATB | Rohm Semiconductor | 881 | 846-SP8M10FRATBCT-ND | Fr.1.74000 | Similar |





