
IR1167ASTRPBF | |
|---|---|
DigiKey Part Number | IR1167ASTRPBFTR-ND - Tape & Reel (TR) IR1167ASTRPBFCT-ND - Cut Tape (CT) IR1167ASTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR1167ASTRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 18V | |
Logic Voltage - VIL, VIH | 2V, 2.15V | |
Current - Peak Output (Source, Sink) | 2A, 7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 18ns, 10ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.02000 | Fr.2.02 |
| 10 | Fr.1.49900 | Fr.14.99 |
| 25 | Fr.1.37040 | Fr.34.26 |
| 100 | Fr.1.22820 | Fr.122.82 |
| 250 | Fr.1.16040 | Fr.290.10 |
| 500 | Fr.1.11958 | Fr.559.79 |
| 1,000 | Fr.1.08597 | Fr.1,085.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.05048 | Fr.2,626.20 |
| 5,000 | Fr.1.02910 | Fr.5,145.50 |
| 7,500 | Fr.1.01839 | Fr.7,637.92 |
| Unit Price without VAT: | Fr.2.02000 |
|---|---|
| Unit Price with VAT: | Fr.2.18362 |





