TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR4510TRPBF

DigiKey Part Number
IRFR4510TRPBFTR-ND - Tape & Reel (TR)
IRFR4510TRPBFCT-ND - Cut Tape (CT)
IRFR4510TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR4510TRPBF
Description
MOSFET N CH 100V 56A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 56A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR4510TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.9mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3031 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
143W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,350
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.69000Fr.1.69
10Fr.1.08100Fr.10.81
100Fr.0.73340Fr.73.34
500Fr.0.58470Fr.292.35
1,000Fr.0.53687Fr.536.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.49665Fr.993.30
4,000Fr.0.47180Fr.1,887.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.69000
Unit Price with VAT:Fr.1.82689