IRFS4227PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,864
Unit Price: Fr.2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 1,297
Unit Price: Fr.3.82000
Datasheet

Similar


STMicroelectronics
In Stock: 300
Unit Price: Fr.5.65000
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: Fr.5.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,965
Unit Price: Fr.5.22000
Datasheet
N-Channel 200 V 62A (Tc) 330W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4227PBF

DigiKey Part Number
IRFS4227PBF-ND
Manufacturer
Manufacturer Product Number
IRFS4227PBF
Description
MOSFET N-CH 200V 62A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 62A (Tc) 330W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types