IRFS7730-7PPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3,710
Unit Price: Fr.5.40000
Datasheet
D2PAK SOT427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7730-7PPBF

DigiKey Part Number
IRFS7730-7PPBF-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRFS7730-7PPBF
Description
MOSFET N-CH 75V 240A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
EDA/CAD Models
IRFS7730-7PPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
428 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13970 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types