cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLBD59N04ETRLP

DigiKey Part Number
IRLBD59N04ETRLP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLBD59N04ETRLP
Description
MOSFET N-CH 40V 59A TO263-5
Customer Reference
Detailed Description
N-Channel 40 V 59A (Tc) 130W (Tc) Surface Mount TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-5
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.