Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2110PBF

DigiKey Part Number
IRS2110PBF-ND
Manufacturer
Manufacturer Product Number
IRS2110PBF
Description
IC GATE DRVR HALF-BRIDGE 14DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
IRS2110PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
6V, 9.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
500 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
25ns, 17ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Through Hole
Number of Drivers
2
Package / Case
14-DIP (0.300", 7.62mm)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
14-DIP
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRS2110STRPBFInfineon Technologies3,108IRS2110STRPBFCT-NDFr.2.05000MFR Recommended
In-Stock: 1,417
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.3.55000Fr.3.55
10Fr.2.69500Fr.26.95
25Fr.2.48120Fr.62.03
100Fr.2.24560Fr.224.56
250Fr.2.13328Fr.533.32
500Fr.2.06554Fr.1,032.77
1,000Fr.2.00980Fr.2,009.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.55000
Unit Price with VAT:Fr.3.83755