
MB91F469GBPB-GS-N2K6E1 | |
---|---|
DigiKey Part Number | MB91F469GBPB-GS-N2K6E1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F469GBPB-GS-N2K6E1 |
Description | IC MCU 32B 2.112MB FLASH 320PBGA |
Customer Reference | |
Detailed Description | FR60 RISC FR MB91460G Microcontroller IC 32-Bit 100MHz 2.112MB (2.112M x 8) FLASH 320-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | FR60 RISC | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, WDT | |
Number of I/O | 205 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 112K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 32x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 320-PBGA (27x27) | |
Package / Case | 320-BBGA | |
Base Product Number |