
CY91F522BHBPMC1-GS-F4E1 | |
---|---|
DigiKey Part Number | 448-CY91F522BHBPMC1-GS-F4E1-ND |
Manufacturer | |
Manufacturer Product Number | CY91F522BHBPMC1-GS-F4E1 |
Description | IC MCU 32BIT 320KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 320KB (320K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR81S | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 56K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x12b; D/A 1x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |