
REF15KW2LBOOSTTOBO1 | |
|---|---|
DigiKey Part Number | 448-REF15KW2LBOOSTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF15KW2LBOOSTTOBO1 |
Description | 15KW BOOST CONVERTER EVAL BRD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 800V |
Manufacturer Infineon Technologies | Voltage - Input 400V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 24kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Power - Output 15kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,281.56000 | Fr.1,281.56 |
| Unit Price without VAT: | Fr.1,281.56000 |
|---|---|
| Unit Price with VAT: | Fr.1,385.36636 |


