
S25FL128SAGBHBA00 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGBHBA00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHBA00 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.57000 | Fr.3.57 |
| 10 | Fr.3.32600 | Fr.33.26 |
| 25 | Fr.3.22800 | Fr.80.70 |
| 50 | Fr.3.15320 | Fr.157.66 |
| 100 | Fr.3.07840 | Fr.307.84 |
| 338 | Fr.2.94799 | Fr.996.42 |
| 676 | Fr.2.87473 | Fr.1,943.32 |
| 1,014 | Fr.2.83233 | Fr.2,871.98 |
| Unit Price without VAT: | Fr.3.57000 |
|---|---|
| Unit Price with VAT: | Fr.3.85917 |



