FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-LGA (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FS064SDSNFI030

DigiKey Part Number
S25FS064SDSNFI030-ND
Manufacturer
Manufacturer Product Number
S25FS064SDSNFI030
Description
IC FLASH 64MBIT SPI/QUAD 8LGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-LGA (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tray
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-LGA (5x6)
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
980Fr.1.41706Fr.1,388.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.41706
Unit Price with VAT:Fr.1.53184