
S26KL256SDABHB030 | |
|---|---|
DigiKey Part Number | S26KL256SDABHB030-ND |
Manufacturer | |
Manufacturer Product Number | S26KL256SDABHB030 |
Description | IC FLASH 256MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit HyperBus 100 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 100 MHz |
Series | Access Time 96 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-FBGA (6x8) |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,690 | Fr.6.81984 | Fr.11,525.53 |
| Unit Price without VAT: | Fr.6.81984 |
|---|---|
| Unit Price with VAT: | Fr.7.37225 |

