cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29CD016J1JDGH014

DigiKey Part Number
S29CD016J1JDGH014-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29CD016J1JDGH014
Description
IC FLASH 16MBIT PAR DIE
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 40 MHz 54 ns Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 32
Memory Interface
Parallel
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
60ns
Access Time
54 ns
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 145°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.