
S29GL064S80DHV010 | |
---|---|
DigiKey Part Number | 448-S29GL064S80DHV010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S80DHV010 |
Description | IC FLASH 64MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 80 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S80DHV010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 80 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,600 | Fr.2.95357 | Fr.7,679.28 |
Unit Price without VAT: | Fr.2.95357 |
---|---|
Unit Price with VAT: | Fr.3.19281 |