S29GL256P10FFI020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Flip Electronics
In Stock: 8,104
Unit Price: Fr.8.01000
Datasheet
64 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256P10FFI020

DigiKey Part Number
S29GL256P10FFI020-ND
Manufacturer
Manufacturer Product Number
S29GL256P10FFI020
Description
IC FLASH 256MBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL256P10FFI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types