SPP15P10PLGHKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 21,402
Unit Price: Fr.1.23000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 299
Unit Price: Fr.2.03000
Datasheet

Similar


onsemi
In Stock: 2,010
Unit Price: Fr.1.91000
Datasheet
P-Channel 100 V 15A (Tc) 128W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP15P10PLGHKSA1

DigiKey Part Number
SPP15P10PLGHKSA1-ND
Manufacturer
Manufacturer Product Number
SPP15P10PLGHKSA1
Description
MOSFET P-CH 100V 15A TO220-3
Customer Reference
Detailed Description
P-Channel 100 V 15A (Tc) 128W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
200mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
2V @ 1.54mA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes