MFR Recommended

T420N18TOFXPSA1 | |
|---|---|
DigiKey Part Number  | T420N18TOFXPSA1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T420N18TOFXPSA1  | 
Description  | SCR MODULE 1.8KV 750A DO-200AB  | 
Customer Reference  | |
Detailed Description  | SCR Module 1.8 kV 750 A Single Clamp On DO-200AA, A-PUK  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Structure  | Single  | |
Number of SCRs, Diodes  | 1 SCR  | |
Voltage - Off State  | 1.8 kV  | |
Current - On State (It (AV)) (Max)  | 424 A  | |
Current - On State (It (RMS)) (Max)  | 750 A  | |
Voltage - Gate Trigger (Vgt) (Max)  | 2 V  | |
Current - Gate Trigger (Igt) (Max)  | 200 mA  | |
Current - Non Rep. Surge 50, 60Hz (Itsm)  | 7200A @ 50Hz  | |
Current - Hold (Ih) (Max)  | 300 mA  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Clamp On  | |
Package / Case  | DO-200AA, A-PUK  | |
Base Product Number  | 


