TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-100-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-100-23
100-TQFP

TC213L8F133FACKXUMA1

DigiKey Part Number
448-TC213L8F133FACKXUMA1TR-ND - Tape & Reel (TR)
448-TC213L8F133FACKXUMA1CT-ND - Cut Tape (CT)
448-TC213L8F133FACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC213L8F133FACKXUMA1
Description
IC MCU 32BIT 512KB FLASH 100TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-100-23
Datasheet
 Datasheet
EDA/CAD Models
TC213L8F133FACKXUMA1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
56K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.3V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
TriCore™
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
133MHz
Mounting Type
Surface Mount
Connectivity
CANbus, LINbus, QSPI
Supplier Device Package
PG-TQFP-100-23
Peripherals
DMA, WDT
Package / Case
100-TQFP Exposed Pad
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC213L8F133NACKXUMA1Infineon Technologies876448-TC213L8F133NACKXUMA1CT-NDFr.12.87000Parametric Equivalent
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.11.10000Fr.11.10
10Fr.8.70700Fr.87.07
25Fr.8.10800Fr.202.70
100Fr.7.45000Fr.745.00
250Fr.7.13632Fr.1,784.08
500Fr.6.94730Fr.3,473.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.6.79170Fr.6,791.70
Manufacturers Standard Package
Unit Price without VAT:Fr.11.10000
Unit Price with VAT:Fr.11.99910