TC397XP256F300SBDKXUMA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC397XP256F300SBDLXUMA1

DigiKey Part Number
448-TC397XP256F300SBDLXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC397XP256F300SBDLXUMA1
Description
IC MCU 32BIT 16MB FLASH 292LFBGA
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 6-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-292-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit 6-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT
Peripherals
DMA, I2S, LVDS, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1M x 8
RAM Size
6.75M x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 76 SAR, Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-10
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.