
TDA6192TDRYPACKFUMA1 | |
|---|---|
DigiKey Part Number | TDA6192TDRYPACKFUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA6192TDRYPACKFUMA1 |
Description | IC AMP GPS 30MHZ-65MHZ TSSOP16 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 65MHz PG-TSSOP-16-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 30MHz ~ 65MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-16-1 |

