
TLE4241GMXUMA1 | |
|---|---|
DigiKey Part Number | TLE4241GMXUMA1TR-ND - Tape & Reel (TR) TLE4241GMXUMA1CT-ND - Cut Tape (CT) TLE4241GMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4241GMXUMA1 |
Description | IC LED DRIVER LINEAR PWM 60MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 60mA |
Datasheet | Datasheet |
EDA/CAD Models | TLE4241GMXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 40V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.58600 | Fr.5.86 |
| 25 | Fr.0.52920 | Fr.13.23 |
| 100 | Fr.0.46640 | Fr.46.64 |
| 250 | Fr.0.43648 | Fr.109.12 |
| 500 | Fr.0.41844 | Fr.209.22 |
| 1,000 | Fr.0.40356 | Fr.403.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.38787 | Fr.969.67 |
| 5,000 | Fr.0.37842 | Fr.1,892.10 |
| 7,500 | Fr.0.37368 | Fr.2,802.60 |
| 12,500 | Fr.0.36844 | Fr.4,605.50 |
| 17,500 | Fr.0.36537 | Fr.6,393.97 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

