


TLE426942ELXUMA1 | |
|---|---|
DigiKey Part Number | TLE426942ELXUMA1TR-ND - Tape & Reel (TR) TLE426942ELXUMA1CT-ND - Cut Tape (CT) TLE426942ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE426942ELXUMA1 |
Description | IC REG LIN 5V 150MA PG-SSOP-14-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE426942ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| 10 | Fr.0.84600 | Fr.8.46 |
| 25 | Fr.0.76720 | Fr.19.18 |
| 100 | Fr.0.68080 | Fr.68.08 |
| 250 | Fr.0.63956 | Fr.159.89 |
| 500 | Fr.0.61468 | Fr.307.34 |
| 1,000 | Fr.0.59422 | Fr.594.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.57262 | Fr.1,431.55 |
| 5,000 | Fr.0.55961 | Fr.2,798.05 |
| 7,500 | Fr.0.55309 | Fr.4,148.18 |
| 12,500 | Fr.0.54587 | Fr.6,823.38 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |

