

TLE42754GATMA1 | |
|---|---|
DigiKey Part Number | TLE42754GATMA1TR-ND - Tape & Reel (TR) TLE42754GATMA1CT-ND - Cut Tape (CT) TLE42754GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42754GATMA1 |
Description | IC REG LINEAR 5V 450MA TO263-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42754GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.84000 | Fr.1.84 |
| 10 | Fr.1.36600 | Fr.13.66 |
| 25 | Fr.1.24640 | Fr.31.16 |
| 100 | Fr.1.11530 | Fr.111.53 |
| 250 | Fr.1.05280 | Fr.263.20 |
| 500 | Fr.1.01512 | Fr.507.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.98413 | Fr.984.13 |
| 2,000 | Fr.0.95861 | Fr.1,917.22 |
| 3,000 | Fr.0.94583 | Fr.2,837.49 |
| 5,000 | Fr.0.93168 | Fr.4,658.40 |
| 7,000 | Fr.0.92340 | Fr.6,463.80 |
| Unit Price without VAT: | Fr.1.84000 |
|---|---|
| Unit Price with VAT: | Fr.1.98904 |

