cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE493DW2B6A0HTSA2

DigiKey Part Number
448-TLE493DW2B6A0HTSA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE493DW2B6A0HTSA2
Description
POSITION&CURRENT SENSORS
Customer Reference
Detailed Description
Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
-
For Measuring
-
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
-
Actuator Type
-
Linearity
-
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.79693Fr.2,390.79
Manufacturers Standard Package
Unit Price without VAT:Fr.0.79693
Unit Price with VAT:Fr.0.86148