Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

TLE5109A16DE2210XUMA1

DigiKey Part Number
TLE5109A16DE2210XUMA1TR-ND - Tape & Reel (TR)
TLE5109A16DE2210XUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLE5109A16DE2210XUMA1
Description
IC ANGLE SENSOR 5.0 V
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5109A16DE2210XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
±0.1°
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.154", 3.90mm Width)
Supplier Device Package
PG-TDSO-16-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.