8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7250SJXUMA1

DigiKey Part Number
TLE7250SJXUMA1TR-ND - Tape & Reel (TR)
TLE7250SJXUMA1CT-ND - Cut Tape (CT)
TLE7250SJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7250SJXUMA1
Description
IC TRANSCEIVER 1/1 PGDSO8
Customer Reference
Detailed Description
1/1 Transceiver CANbus PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,082
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.90000Fr.1.90
10Fr.1.40600Fr.14.06
25Fr.1.28440Fr.32.11
100Fr.1.15000Fr.115.00
250Fr.1.08584Fr.271.46
500Fr.1.04722Fr.523.61
1,000Fr.1.01540Fr.1,015.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.88890Fr.2,222.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.90000
Unit Price with VAT:Fr.2.05390