PG-SSOP-14-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SSOP-14-5

TLS820F0ELV33XUMA1

DigiKey Part Number
TLS820F0ELV33XUMA1TR-ND - Tape & Reel (TR)
TLS820F0ELV33XUMA1CT-ND - Cut Tape (CT)
TLS820F0ELV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS820F0ELV33XUMA1
Description
IC REG LINEAR 3.3V PG-SSOP-14-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5
Datasheet
 Datasheet
EDA/CAD Models
TLS820F0ELV33XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
80 µA
PSRR
63dB (100Hz)
Control Features
Delay, Enable, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,424
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.76000Fr.1.76
10Fr.1.30300Fr.13.03
25Fr.1.18840Fr.29.71
100Fr.1.06280Fr.106.28
250Fr.1.00276Fr.250.69
500Fr.0.96660Fr.483.30
1,000Fr.0.93683Fr.936.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.90540Fr.2,263.50
5,000Fr.0.88646Fr.4,432.30
7,500Fr.0.87698Fr.6,577.35
Manufacturers Standard Package
Unit Price without VAT:Fr.1.76000
Unit Price with VAT:Fr.1.90256