

TLE72702DATMA1 | |
---|---|
DigiKey Part Number | 448-TLE72702DATMA1TR-ND - Tape & Reel (TR) 448-TLE72702DATMA1CT-ND - Cut Tape (CT) 448-TLE72702DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72702DATMA1 |
Description | IC REG LIN 5V 300MA PG-TO252-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TLE72702DATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Delay, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.2.07000 | Fr.2.07 |
10 | Fr.1.54100 | Fr.15.41 |
25 | Fr.1.40880 | Fr.35.22 |
100 | Fr.1.26340 | Fr.126.34 |
250 | Fr.1.19396 | Fr.298.49 |
500 | Fr.1.15214 | Fr.576.07 |
1,000 | Fr.1.11773 | Fr.1,117.73 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2,500 | Fr.1.08138 | Fr.2,703.45 |
5,000 | Fr.1.05949 | Fr.5,297.45 |
7,500 | Fr.1.04852 | Fr.7,863.90 |
Unit Price without VAT: | Fr.2.07000 |
---|---|
Unit Price with VAT: | Fr.2.23767 |