
TLE73682EXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE73682EXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE73682EXUMA2 |
Description | IC REG AUTO APPL 3OUT DSO-36 |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 4.5V ~ 45V | |
Number of Outputs | 3 | |
Voltage - Output | 5V, 3.3V/2.6V, 1.2V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.74861 | Fr.3,748.61 |
| Unit Price without VAT: | Fr.3.74861 |
|---|---|
| Unit Price with VAT: | Fr.4.05225 |

