


| TLE426942ELXUMA1 | |
|---|---|
| DigiKey Part Number | TLE426942ELXUMA1TR-ND - Tape & Reel (TR) TLE426942ELXUMA1CT-ND - Cut Tape (CT) TLE426942ELXUMA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLE426942ELXUMA1 | 
| Description | IC REG LIN 5V 150MA PG-SSOP-14-2 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLE426942ELXUMA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 45V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.33V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 280 µA | |
| Current - Supply (Max) | 8 mA | |
| PSRR | 70dB (100Hz) | |
| Control Features | Reset | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
| Supplier Device Package | PG-SSOP-14-2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 | 
| 10 | Fr.0.84600 | Fr.8.46 | 
| 25 | Fr.0.76720 | Fr.19.18 | 
| 100 | Fr.0.68080 | Fr.68.08 | 
| 250 | Fr.0.63956 | Fr.159.89 | 
| 500 | Fr.0.61468 | Fr.307.34 | 
| 1,000 | Fr.0.59422 | Fr.594.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.57262 | Fr.1,431.55 | 
| 5,000 | Fr.0.55961 | Fr.2,798.05 | 
| 7,500 | Fr.0.55309 | Fr.4,148.18 | 
| 12,500 | Fr.0.54587 | Fr.6,823.38 | 
| Unit Price without VAT: | Fr.1.16000 | 
|---|---|
| Unit Price with VAT: | Fr.1.25396 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland