24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-TSSOP
24-TSSOP

TLE75242ESHXUMA1

DigiKey Part Number
448-TLE75242ESHXUMA1TR-ND - Tape & Reel (TR)
448-TLE75242ESHXUMA1CT-ND - Cut Tape (CT)
448-TLE75242ESHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE75242ESHXUMA1
Description
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 330mA PG-TSDSO-24-21
Datasheet
 Datasheet
EDA/CAD Models
TLE75242ESHXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
330mA
Rds On (Typ)
1Ohm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-24-21
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,372
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.88000Fr.1.88
10Fr.1.39400Fr.13.94
25Fr.1.27280Fr.31.82
100Fr.1.13930Fr.113.93
250Fr.1.07564Fr.268.91
500Fr.1.03732Fr.518.66
1,000Fr.1.00576Fr.1,005.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.96677Fr.2,900.31
6,000Fr.0.94769Fr.5,686.14
Manufacturers Standard Package
Unit Price without VAT:Fr.1.88000
Unit Price with VAT:Fr.2.03228