
TLE8888QKXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE8888QKXUMA1TR-ND - Tape & Reel (TR) 448-TLE8888QKXUMA1CT-ND - Cut Tape (CT) 448-TLE8888QKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8888QKXUMA1 |
Description | IC PWR MGMT AUTOMOTIVE 100-LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC PG-LQFP-100-12 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8888QKXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-100-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.15.61000 | Fr.15.61 |
10 | Fr.12.44800 | Fr.124.48 |
25 | Fr.11.65840 | Fr.291.46 |
100 | Fr.10.79010 | Fr.1,079.01 |
250 | Fr.10.37628 | Fr.2,594.07 |
500 | Fr.10.12686 | Fr.5,063.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.9.18860 | Fr.9,188.60 |
Unit Price without VAT: | Fr.15.61000 |
---|---|
Unit Price with VAT: | Fr.16.87441 |