MFR Recommended



TLE9262QXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9262QXXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9262QXXUMA2 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9262QXXUMA2 Models |
Category | Package / Case 48-VFQFN Exposed Pad |
Manufacturer Infineon Technologies | Supplier Device Package PG-VQFN-48-31 |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Interface SPI | Base Product Number |
Voltage - Supply 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9263BQXXUMA2 | Infineon Technologies | 0 | 448-TLE9263BQXXUMA2CT-ND | Fr.3.29000 | MFR Recommended |


