8 PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ024N04LS6ATMA1

DigiKey Part Number
448-BSZ024N04LS6ATMA1TR-ND - Tape & Reel (TR)
448-BSZ024N04LS6ATMA1CT-ND - Cut Tape (CT)
448-BSZ024N04LS6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ024N04LS6ATMA1
Description
MOSFET N-CH 40V 24A/40A TSDSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 40A (Tc) 2.5W (Ta), 75W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ024N04LS6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,636
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.89000Fr.0.89
10Fr.0.76500Fr.7.65
25Fr.0.72160Fr.18.04
100Fr.0.66150Fr.66.15
250Fr.0.62548Fr.156.37
500Fr.0.60000Fr.300.00
1,000Fr.0.57594Fr.575.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.44649Fr.2,232.45
10,000Fr.0.42969Fr.4,296.90
15,000Fr.0.42032Fr.6,304.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209